ITT / Cannon CA3100F16S-1S-F80

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 61.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100F16S-1S-F80.

IHS

Datasheet1 page7 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-74.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA02COM-E14SA7P-01
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Panel Mount
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Panel Mount
Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3100F16S-1S-F80 provided by its distributors.

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Female Sockets,Receptacle,Threaded 7pin Aluminum Alloy 22A , , 57.15mm*32.54mm
CA3100F16S-1S-F80 / 121221-2003 / Circular
ITT CANNON CA3100F16S-1SF80Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 7 Contacts
CONN RCPT FMALE 7POS SILVR CRIMP
CIRCULAR, SIZE 16S, 7WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 16S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3100F16S-1SF80
  • CA3100F16S1SF80