ITT / Cannon CA3100E28A16S

Conn MIL-C-5015 Circular SKT 9 POS Solder ST Wall Mount 9 Terminal 1 Port
$ 348.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E28A16S.

IHS

Datasheet2 pages7 years ago

Farnell

Inventory History

3 month trend:
+16.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3100R28-A16S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Wall Mount 9 Terminal 1 Port
ITT / CannonCA3100F28A16S
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3100R28-A16P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Wall Mount 9 Terminal 1 Port
Amphenol Industrial97-3102A-20-16P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100E28A16S provided by its distributors.

Conn MIL-C-5015 Circular SKT 9 POS Solder ST Wall Mount 9 Terminal 1 Port
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 20, Socket, Crimp, Wall Mount |Itt Cannon CA3100E28A16S
CIRCULAR, SIZE 28, 20WAYS, SKT
CONN RCPT FMALE 9P SILV SLDR CUP
CONN RCPT 9POS WALL MNT W/SKTS
CIRCULAR, SIZE 28, 20WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 9Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 28A16; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3100E28-A16S