ITT / Cannon CA3100E14S-2P-F80

Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
$ 54.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E14S-2P-F80.

IHS

Datasheet1 page7 years ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+199%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3100R18-4S-F80
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
ITT / CannonCA3100E18-11P-F80
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
ITT / CannonCA3100R14S-5SF80
Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Amphenol AerospaceD38999/20FC4SN
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Amphenol AerospaceD38999/20WC4SN
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3100E14S-2P-F80 provided by its distributors.

Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Male Pins,Receptacle,Threaded 4pin Aluminum Alloy 22A , , 57.15mm*34.11mm
Mil-Dtl 5015 Series I |Itt Cannon CA3100E14S2PF80
CA3100E14S-2P-F80 / 024210-0971 / Circular
CONN RCPT MALE 4POS SILVER CRIMP
CIRCULAR, SIZE 14S, 4WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Th

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3100E14S-2PF80
  • CA3100E14S2PF80