ITT / Cannon CA3100E10SL-4PB05-13

Conn Circular PIN 2 POS Solder Pot ST Wall Mount 2 Terminal 1 Port Automotive
$ 92.02
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E10SL-4PB05-13.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3102E22-11PB
Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port Automotive
ITT / CannonCA3100F10SL-4S-B
Conn MIL-C-5015 Circular SKT 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port
ITT / CannonCA3100R10SL-4SB
Conn Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3100E10SL-4PB05-13 provided by its distributors.

Conn Circular PIN 2 POS Solder Pot ST Wall Mount 2 Terminal 1 Port Automotive
Connector Bayonet Coupling PIN 2 Position Solder Cup Straight Wall Mount 2 Terminal 1 Port
ITT CANNON CA3100E10SL-4PB05-13 Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 2 Contacts
CIRCULAR, SIZE 10SL, 2WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 10SL-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3100E10SL4PB0513