ITT / Cannon CA06R22-22SF80

Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R22-22SF80.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-59.51%

Related Parts

ITT / CannonCA3106E22-22SF80
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3106E20-24SF80
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3101E22-22SF80
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceMS3451W20-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3451W20-24P
Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3451W22-22P
Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06R22-22SF80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95342), Plug, 4, Socket, Crimp, Cable Mount Rohs Compliant: No |Itt Cannon CA06R22-22SF80
CIRCULAR, SIZE 22, 4WAYS, SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 22-22; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Shorter and Lightweight; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015; Connector Mounting: Cable Mount; Connector Shell Size: 22; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON