ITT / Cannon CA06R18-4SWF80

Circular Connector, Mil-C-5015 Series (Vg95342), Plug, 4, Socket, Crimp, Cable Mount |Itt Cannon CA06R18-4SWF80
$ 62.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R18-4SWF80.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-85.50%

Related Parts

ITT / CannonCA3106E18-4PF80
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3106R12SA10PF80
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3106E14S-2S-F80
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceMS3456W20-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456W20-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3459L16-10P
Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06R18-4SWF80 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95342), Plug, 4, Socket, Crimp, Cable Mount |Itt Cannon CA06R18-4SWF80
Female Sockets,Plug,Threaded 4pin Aluminum Alloy 22A , , 68.28mm*40.87mm
CONN PLUG FMALE 4P SILVER CRIMP
CIRCULAR, SIZE 18, 4WAYS, SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 18-4; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed, Shorter and Lightweight; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015; Connector Mounting: Cable Mount; Connector Shell Size: 18; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON