What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA06R14S-7PXF80

Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
$ 42.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R14S-7PXF80.

Farnell

Datasheet1 page10 years ago

element14 APAC

Inventory History

3 month trend:
+141%

Related Parts

ITT / CannonCA06R10SL-3P-F80
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA06R14S-7S-F80
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA06R14S7PYF80
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol AerospaceD38999/26FA98SN
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA06R14S-7PXF80 provided by its distributors.

Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 3, Pin, Crimp, Cable Mount |Itt Cannon CA06R14S-7PXF80
Male Pins,Plug,Threaded 3pin Aluminum Alloy 22A , , 57.15mm*34.11mm*34.11mm
CIRCULAR, SIZE 14S, 3 WAY PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Approval Category: MIL-C-5015; Connector Insert Type: 14S-7; Connector Mounting: Cable Mount; Connector Shell Size: 14S; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle; Insert Arrangement: 14S-7

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06R14S7PXF80