ITT / Cannon CA06R14S-6S-F80

Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
$ 39.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R14S-6S-F80.

Farnell

Datasheet1 page10 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+60.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-02-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA06R18-12SF80
Female Sockets,Plug,Threaded 6pin Aluminum Alloy 22A , , 68.28mm*40.87mm
ITT / CannonCA3106E14S-6P14
Conn MIL-C-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
ITT / CannonCA3106E14S-6S-F80
Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06R14S-6S-F80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Female Sockets,Plug,Threaded 6pin Aluminum Alloy 22A , , 57.15mm*34.11mm
Mil-Dtl 5015 Series I |Itt Cannon CA06R14S6SF80
CA06R14S-6S-F80 / 045272-1014 / Circular
CIRCULAR, SIZE 14S, 6WAYS, SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Inse

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06R14S-6SF80
  • CA06R14S6SF80