ISSI IS62WV10248BLL-55BI

SRAM Chip Async Single 3.3V 8M-bit 1M x 8 55ns 48-Pin Mini-BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV10248BLL-55BI.

IHS

Datasheet12 pages20 years ago

CAD Models

Download ISSI IS62WV10248BLL-55BI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.513
Stock
61,390
165,339
Authorized Distributors
0
3
Case/Package
TFBGA
TFBGA
Number of Pins
48
48
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
8 Mb
Address Bus Width
-
20 b
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of ISSI IS62WV10248BLL-55BI provided by its distributors.

SRAM Chip Async Single 3.3V 8M-bit 1M x 8 55ns 48-Pin Mini-BGA
3A991.B.2.A Surface Mount Tray 1MX8 ic memory 55ns 7.2mm 0.00002A 8388608bit
Standard SRAM, 1MX8, 55ns, CMOS, PBGA48
IC SRAM 8MBIT PARALLEL 48MINIBGA
The ISSI IS62WV10248BLL is a high-speed, 8M bit static RAMs organized as 1M words by 8 bits. It is fabricated usingISSI 's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1 is HIGH (deselected) or when CS2 is LOW (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory. The IS62WV10248BLL is packaged in the JEDEC standard 48-pin mini BGA (7.2mm x 8.7mm).

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV10248BLL55BI