ISSI IS61LV6416-12K

Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61LV6416-12K.

IHS

Datasheet16 pages20 years ago
Datasheet8 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.4
$ 1.4
Stock
97,483
181,278
181,278
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
-
44
44
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
1 Mb
1 Mb
Address Bus Width
-
16 b
16 b
Access Time
12 ns
12 ns
12 ns
Frequency
-
12 GHz
12 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2014-10-01
LTD Date2014-12-31

Descriptions

Descriptions of ISSI IS61LV6416-12K provided by its distributors.

Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
IC SRAM 1MB (64K X 16) 12NS SOJ-44 SMD
IS61LV6416-12K ISSI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61LV641612K