ISSI IS45S32800J-7TLA1

IC DRAM 256MBIT PAR 86TSOP II / SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 86-TSOP II
$ 8.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS45S32800J-7TLA1.

IHS

Datasheet60 pages4 years ago

HQonline

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.768
$ 14.27
Stock
113,713
109,104
Authorized Distributors
3
1
Case/Package
TFSOP
-
Number of Pins
86
-
Memory Type
RAM, SDRAM
-
Density
256 Mb
-
Address Bus Width
12 b
-
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
-
Interface
Parallel
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2013-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Internal bank for hiding row access/precharge | IC DRAM 256M PARALLEL 86TSOP II
INTEGRATED SILICON SOLUTION (ISSI) IS42S32800D-7TLI SDRAM, IND, 8M X 32, 3V, 86TSOP2
DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II T/R
R-PDSO-G86 Surface Mount MT48LC2M32B2 Bulk ic memory 167MHz 5.4ns 10.16mm 67108864bit
EAR99 Surface Mount MT48LC4M32B2 Tray ic memory 167MHz 5.4ns 10.16mm 134217728bit
EAR99 Surface Mount MT48LC4M32B2 Tape & Reel (TR) ic memory 167MHz 5.4ns 10.16mm 134217728bit

Descriptions

Descriptions of ISSI IS45S32800J-7TLA1 provided by its distributors.

IC DRAM 256MBIT PAR 86TSOP II / SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 86-TSOP II
Automotive (-40 To +85C), 256M, 3.3V, Sdram, 8Mx32, 143Mhz, 86 Pin, Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution (Issi) IS45S32800J-7TLA1
256Mb £¨32M x 8£© 8 M x 32 3V 120mA 3.6V 143MHz Parallel 32bit TSOP-86
DRAM Chip SDRAM 256Mbit 8Mx32 3.3V Automotive 86-Pin TSOP-II
Surface Mount Tray 8MX32 SDRAM ic memory 143MHz 5.4ns 22.22mm 256Mb
DDR SDRAM, 8Mx32, 3.3V, 4K, TSOP-86,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PDSO86
IC DRAM 256M PARALLEL 86TSOP II

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS45S32800J7TLA1