ISSI IS43DR16320E-3DBLI

512Mb £¨32M x 16£© 32Mx16 1.7V 190mA 1.9V 333MHz Parallel 16bit BGA-84
$ 4.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43DR16320E-3DBLI.

HQonline

Datasheet48 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-36.35%

Alternate Parts

Price @ 1000
$ 4.225
$ 3.844
Stock
96,884
635,357
Authorized Distributors
4
3
Case/Package
TFBGA
TFBGA
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
450 ps
450 ps
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2015-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS43DR16320E-3DBLI provided by its distributors.

512Mb £¨32M x 16£© 32Mx16 1.7V 190mA 1.9V 333MHz Parallel 16bit BGA-84
DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin TW-BGA
EAR99 Surface Mount Tray 32MX16 ic memory 333MHz 450ns 8mm 536870912bit
IC DRAM 512MBIT PARALLEL 84TWBGA / SDRAM - DDR2 Memory IC 512Mb (32M x 16) Parallel 333 MHz 450 ps 84-TWBGA (8x12.5)
DDR SDRAM, 32Mx16, 1.8V, 8K, BGA-84,RoHS
ISSI SCT
DDR2 DRAM, 32MX16, 0.45ns, CMOS, PBGA84
Synchronous Dynamic Random Access Memory (SDRAM)
IC DRAM 512MBIT PARALLEL 84TWBGA
DRAM 512M 32Mx16 333MHz DDR2 1.8V
512M, 1.8V, Ddr2, 32Mx16, 333Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43DR16320E-3DBLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43DR16320E3DBLI