ISSI IS42S32400D-7TL

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S32400D-7TL.

IHS

Datasheet60 pages17 years ago

Newark

CAD Models

Download ISSI IS42S32400D-7TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.103
Stock
158,968
188,985
Authorized Distributors
0
1
Case/Package
SOP
TFSOP
Number of Pins
86
86
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
14 b
14 b
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS42S32400D-7TL provided by its distributors.

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II
IC SDRAM 128MBIT 143MHZ 86TSOP
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86
4Meg x 32 128-MBIT SYNCHRONOUS DRAM
Sdram, 128Mbit, 143Mhz, Tsop-86; Dram Type:sdr; Dram Density:128Mbit; Dram Memory Configuration:4M X 32Bit; Clock Frequency:143Mhz; Memory Case Style:tsop; No. Of Pins:86Pins; Supply Voltage Nom:3.3V; Access Time:7Ns; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S32400D7TL