ISSI IS42S16400D-7TL

8MB 4Mx16 3V 100mA 3.6V 143MHz Parallel 16bit TSOP-54 22.42mm*10.29mm*1.05mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16400D-7TL.

IHS

Datasheet57 pages18 years ago

Augswan

Jameco

iiiC

Newark

CAD Models

Download ISSI IS42S16400D-7TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2006-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS42S16400D-7TL provided by its distributors.

8MB 4Mx16 3V 100mA 3.6V 143MHz Parallel 16bit TSOP-54 22.42mm*10.29mm*1.05mm
EAR99 Surface Mount Tray 4MX16 ic memory 143MHz 5.4ns 22.22mm 100mA
DRAM Chip SDRAM 64M-Bit 3.3V 54-Pin TSOP-II
Synchronous DRAM, 4MX16, 7ns, CMOS, PDSO54
Static Random Access Memory (SRAM)
64M, SDRAM, SYNC, 4MX16, 143MH <NV
IC, SDRAM - 4MB X 16 3V 143MHZ, SMD; DRAM Memory Configuration: 1M x 16bit; Memory Case Style: TSOP; No. of Pins: 54Pins; IC Interface Type: LVTTL; Access Time: 7ns; Page Size: 64Mbit; Operating Temperature Min: -40°C; Operatin
Sdram, 64Mbit, 143Mhz, Tsop-54; Dram Type:Sdram; Memory Configuration:1M X 16Bit; Clock Frequency Max:143Mhz; Ic Case/Package:Tsop; No. Of Pins:54Pins; Supply Voltage Nom:3.3V; Ic Mounting:Surface Mount; Product Range:Is42S Series Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S16400D-7TL

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16400D7TL