ISSI IS25LP016D-JLLE

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin WSON EP
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP016D-JLLE.

IHS

Datasheet115 pages2 years ago

Newark

TME

ISSI SCT

Inventory History

3 month trend:
-53.28%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-05-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ISSI IS25LP016D-JLLE provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin WSON EP
Flash, Multi I/O SPI, QPI, DTR, 2.3-3.6V, -40 to 125°C, 8-contact WSON 8x6mm, RoHS
ISSI SCT
Serial Flash Memory 16Mb 2.3V to3.6V 8-Pin Surface Mount WSON
2MB 2 M x 8 2.3V 25mA 3.6V 133MHz DTR,QPI,SPI-Quad I/O 8bit WSON-8 6mm*8mm*730¦Ìm
IC FLASH 16MBIT SPI/QUAD 8WSON
闪存存储器, 16MB, 133MHZ, WSON-8;
Flash Memory, 16Mbit, 133Mhz, Wson-8; Flash Memory Type:Serial Nor; Memory Size:16Mbit; Flash Memory Configuration:2M X 8Bit; Ic Interface Type:Spi; Memory Case Style:Wson; No. Of Pins:8Pins; Clock Frequency:133Mhz; Access Time:-; Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS25LP016D-JLLE

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT