Isocom ISP824XSM

AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP824XSM.

IHS

Datasheet3 pages17 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1999-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Isocom ISP824XSM provided by its distributors.

AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation
AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD
8 Pin AC Input, Dual Channel Optocoupler
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
OPTOCOUPLER, SMDIP-8, TR. O/P, AC I/P; No. of Channels:2; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:20mA; Voltage, Output Max:35V; Case Style:SMD-8; Operating Temperature Range:-30°C to +100°C; Opto ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD