Isocom ISD201X

Transistor Output Optocoupler, 2-Element, 5300V Isolation
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISD201X.

IHS

Datasheet3 pages23 years ago

TME

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-06-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Isocom ISD201X provided by its distributors.

Transistor Output Optocoupler, 2-Element, 5300V Isolation
8 Pin Transistor Output, Dual Channel Optocoupler
OPTOISOLTR 5.3KV 1CH TRANS 8-DIP
8PIN TRANSISTOR OUTPUT, DUAL CHA
OPTOCOUPLER, DIP-8, DUAL, TR. O/P; No. of Channels:2; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:50mA; Voltage, Output Max:70V; Case Style:DIP-8; Operating Temperature Range:-25°C to +100°C; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD