Isocom IS7000X

Darlington Output Optocoupler, 1-Element, 5300V Isolation
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom IS7000X.

New Yorker Electronics

Datasheet10 pages10 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Isocom IS7000X provided by its distributors.

Darlington Output Optocoupler, 1-Element, 5300V Isolation
DC-IN 1-CH Darlington DC-OUT 4-Pin DIP
4 Pin Darlington, Single Optocoupler
4PIN DARLINGTON, SINGLE OPTOCOUP
OPTOCOUPLER, DIP-4, DARL. O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Photodarlington; Input Current:10mA; Output Voltage:300V; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Operating Temperature Range:-30°C to +100°C; Output Type:Photodarlington

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD