Io Audio Technologies IO-XLR3-F-BK

Io Audio Technologies IO-XLR3-F-BK XLR Cable Connector, 3 Pin, Professional, Female, Black
$ 2.895
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR3-F-BK.

Io Audio Technologies

Technical Drawing2 pages6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.19%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8536.69.4020

Descriptions

Descriptions of Io Audio Technologies IO-XLR3-F-BK provided by its distributors.

Io Audio Technologies IO-XLR3-F-BK XLR Cable Connector, 3 Pin, Professional, Female, Black
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
Female Sockets,Latch Lock,Plug 3pin Zinc Die Cast 15A
XLR CONNECTOR, 3 PINS, SILVER PLATED, FEMALE, BLACK HOUSING
CONN PLUG FMALE XLR 3POS SILVER
XLR CONNECTOR, JACK, 3POS, CABLE; No. of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Body; Product Range:-; Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio