Renesas LM3302M96

Quad Comparator 40000 Uv Offset-max 1300 Ns Response Time PDSO14
$ 0.176
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas LM3302M96.

IHS

Datasheet7 pages0 years ago
Datasheet6 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.176
$ 0.251
$ 0.251
Stock
383,823
260,235
260,235
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Input Offset Voltage (Vos)
40 mV
40 mV
40 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
36 V
30 V
30 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-07-06
LTD Date2002-09-27

Descriptions

Descriptions of Renesas LM3302M96 provided by its distributors.

QUAD COMPARATOR 40000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Quad ±18V/36V 14-Pin SOIC T/R
IC COMPARATOR 4 GEN PUR 14SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M