Renesas ISL8484IR-T

NO LEAD Surface Mount Not Qualified RoHS Compliant Switch IC 68dB 500mOhm 1.8/4.3V 30ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL8484IR-T.

IHS

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

DigiKey

CAD Models

Download Renesas ISL8484IR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
Stock
118,796
282,385
Authorized Distributors
0
3
Case/Package
-
DFN
Number of Pins
-
10
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
4.5 V
4.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Descriptions

Descriptions of Renesas ISL8484IR-T provided by its distributors.

NO LEAD Surface Mount Not Qualified RoHS Compliant Switch IC 68dB 500mOhm 1.8/4.3V 30ns
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO10
SPDT, 2 Func, 1 Channel, CMOS, PDSO10
IC SWITCH SPDTX2 500MOHM 10TDFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M