Renesas ISL43L410IUZ

Ultra Low ON-Resistance, Low Voltage, Single Supply, DPDT Analog Switch
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL43L410IUZ.

IHS

Datasheet11 pages25 years ago
Datasheet11 pages25 years ago

Intersil

CAD Models

Download Renesas ISL43L410IUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.575
Stock
125,168
168,841
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
10
10
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
2 V
2 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Descriptions

Descriptions of Renesas ISL43L410IUZ provided by its distributors.

Ultra Low ON-Resistance, Low Voltage, Single Supply, DPDT Analog Switch
IC,ANALOG SWITCH,DUAL,DPDT,CMOS,TSSOP,10PIN,PLASTIC
Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO10
Analog SW Single DPDT 3.6V 10-Pin MSOP
IC SWITCH DPDTX1 400MOHM 10MSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M