Intersil ICM7224IPL

Liquid Crystal Driver, 29-Segment, CMOS, PDIP40
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil ICM7224IPL.

IHS

Datasheet7 pages11 years ago
Datasheet2 pages0 years ago
Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 19.391
Stock
23,676
297,732
Authorized Distributors
0
5
Display Type
-
LCD
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6 V
6 V
Case/Package
DIP
PDIP
Number of Pins
40
40

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2001-07-06
LTD Date2002-09-27

Descriptions

Descriptions of Intersil ICM7224IPL provided by its distributors.

Liquid Crystal Driver, 29-Segment, CMOS, PDIP40
LIQUID CRYSTAL DISPLAY DRIVER Non-RoHS Compliant Through Hole Obsolete LCD Driver 15MHz -20C~85C 3V~6V 10muA
LCD DRVR 4.5DIGIT 5V 40-Pin PDIP
IC COUNT/DECODR LCD 4.5DGT 40DIP
41/2 Digit LCD Display Counter

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7224IPL+