Renesas ICM7218DIJIR5254

Lead Free RoHS Compliant DUAL PARALLEL IC LED Driver 85C 6V 2.5mA 5.92mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICM7218DIJIR5254.

IHS

Datasheet14 pages25 years ago
Datasheet14 pages25 years ago

Future Electronics

CAD Models

Download Renesas ICM7218DIJIR5254 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.389
$ 44.389
Stock
46,610
79,153
79,153
Authorized Distributors
0
4
4
Display Type
-
-
-
Output Current
-
50 mA
50 mA
Output Voltage
-
2.5 V
2.5 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Descriptions

Descriptions of Renesas ICM7218DIJIR5254 provided by its distributors.

Lead Free RoHS Compliant DUAL PARALLEL IC LED Driver 85C 6V 2.5mA 5.92mm
8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver
IC,LED DISPLAY DRIVER,7-SEG,COMMON-CATHODE,DIP,28PIN,CERAMIC
IC DRIVER DECODER 8DIG 28-CERDIP
IC DRVR 7 SEG 8 DIGIT 28CERDIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M