Renesas ICL3237ECA

Non-RoHS Compliant SCHMITT TRIGGER GULL WING 2000 (Type) 70C 3.3/5V 1Mbps 10.2mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3237ECA.

IHS

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago

Augswan

DigiKey

CAD Models

Download Renesas ICL3237ECA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.128
$ 1.128
Stock
129,931
720,145
720,145
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
28
28
Logic Function
-
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
-
5
5
Number of Receivers
3
3
3
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

MicrochipMCP25625-E/SS
MICROCHIP MCP25625-E/SS.CAN TRANSCEIVER, 1MBPS, 1 TX/RX, SSOP-28
Texas InstrumentsSN65C3243DBR
EAR99 65C3243 Cut Tape (CT) RS232 interface receiver 5V 1mA 208.397344mg 1Mbps
Texas InstrumentsSN65C3221DBR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
Texas InstrumentsMAX3227EIDBR
3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-SSOP -40 to 85
MCP25625 Series 5.5 V 1 MBd CAN Controller with Integrated Transceiver - SSOP-28
Analog DevicesMAX3225EAP+
1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

Descriptions

Descriptions of Renesas ICL3237ECA provided by its distributors.

Non-RoHS Compliant SCHMITT TRIGGER GULL WING 2000 (Type) 70C 3.3/5V 1Mbps 10.2mm
IC 5DRVR/3RCVR RS232 3V 28-SSOP
IC TRANSCEIVER FULL 5/3 28SSOP
IC TXRX 5/3 RS232 FULL 28SSOP
Line Transceiver

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M