Renesas HIN240CNZ

IC 5DRVR/5RCVR RS232 5V 44-MQFP / Quint Transmitter/Receiver RS-232 44-Pin MQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN240CNZ.

IHS

Datasheet22 pages26 years ago
Datasheet22 pages26 years ago

Intersil

DigiKey

CAD Models

Download Renesas HIN240CNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.027
$ 11.027
Stock
89,504
182,209
182,209
Authorized Distributors
0
5
5
Case/Package
QFP
QFP
QFP
Number of Pins
44
44
44
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
5
5
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Descriptions

Descriptions of Renesas HIN240CNZ provided by its distributors.

IC 5DRVR/5RCVR RS232 5V 44-MQFP / Quint Transmitter/Receiver RS-232 44-Pin MQFP
+5V Powered RS-232 Transmitters/Receivers; MQFP44; Temp Range: 0° to 70°
RoHS Compliant SCHMITT TRIGGER GULL WING 2000 (Type) 70C 5V 120kbps 0.8mm
Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, PQFP44
Line Transmitter/Receiver 5TR 5TX 5RX 44-Pin MQFP
IC TRANSCEIVER FULL 5/3 44MQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M