Renesas HIN240CN

Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PQFP44
$ 4.05
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN240CN.

IHS

Datasheet21 pages26 years ago
Datasheet13 pages0 years ago

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIN240CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 11.027
Stock
250,010
165,994
Authorized Distributors
3
5
Case/Package
QFP
QFP
Number of Pins
-
44
Logic Function
-
Receiver, Transceiver
Interface
-
RS-232
Number of Drivers
-
5
Number of Receivers
5
5
Data Rate
-
120 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Descriptions

Descriptions of Renesas HIN240CN provided by its distributors.

Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PQFP44
S-PQFP-G44 Tray TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP RS232 interface transceiver 500mV 10mm 120Kbps 0C~70C
Quint Transmitter/Receiver RS-232 44-Pin MQFP
IC 5DRVR/5RCVR RS232 5V 44-MQFP
IC TRANSCEIVER FULL 5/3 44MQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M