Renesas HA456CMZ

120MHz, Low Power, 8x8 Video Crosspoint Switch; PLCC44; Temp Range: 0° to 70°
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HA456CMZ.

Integrated Device Technology

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

Newark

Renesas

CAD Models

Download Renesas HA456CMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 38.633
Stock
139,885
170,701
Authorized Distributors
0
4
Case/Package
PLCC
LCC
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
185 ns
Turn-Off Delay Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
83 mA
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
8
8
Number of Bits
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-10-31
LTD Date2019-04-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX249CQH+D
Hex Transmitter Ten Receiver RS-232 44-Pin PLCC
Analog DevicesMAX244CQH+D
Octal Transmitter Ten Receiver RS-232 44-Pin PLCC T/R
RenesasIS82C55AZ
IS82C55 Series 24 I/O Pin 2.5 mA Drive CMOS Programmable Peripheral Interface
Analog DevicesAD75019JPZ
1 20MHz Analog PLCC-44 Analog Switches - Special Purpose ROHS
Analog DevicesMAX248EQH+D
+5V-Powered, Multichannel RS-232 Drivers/Receivers
NXP SemiconductorsSCC2692AC1A44,518
SERIAL I/O CONTROLLER, 2 CHANNEL / UART IC 2, DUART Channel 44-PLCC

Descriptions

Descriptions of Renesas HA456CMZ provided by its distributors.

120MHz, Low Power, 8x8 Video Crosspoint Switch; PLCC44; Temp Range: 0° to 70°
Analog & Digital Crosspoint ICs W/ANNEAL XPOINT 8X8 VID GAIN+1 44PLCC
Analog Video Crosspoint 120MHz 8 x 8 44-Pin PLCC
Cross Point Switch, 1 Func, 8 Channel, CMOS, PQCC44
SEPARATE OUTPUT RoHS Compliant CROSS POINT SWITCH Dual (Applications) Switch IC 70dB 16.585mm 120MHz 68mA
120 MEGA HZ, LOW POWER, 8 X 8 VI
IC SWITCH CROSS VIDEO 8X8 44PLCC
Video Crosspoint Switch Digital, Plcc-44; Crosspoint Switch Type:digital; Input / Output Configuration:-; Control Interface:parallel, Serial; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Digital Ic Case:lcc; No. Of Pins:44Pins Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M