
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | EL5306IUZ-T13 | 216 | 150 | Tray | 2d | |||||||
| Win Source | WS-EL5306IUZ-T13 | 1,900 | 6 | 17h | ||||||||
| Worldway Electronics | EL5306IUZ-T13 | 27,878 | 7 | Tape & Reel | 16h | |||||||
| AAA CHIPS | EL5306IUZ-T13 | 2,207 | 3d | |||||||||
| Anlinkda | EL5306IUZ-T13 | 43,723 | 1d |
| Sourced by | Renesas |
|---|---|
| Date of Release | Nov 1, 2024 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 8.00 - Sep 10, 2015 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas EL5306IUZ-T13 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas EL5306IUZ-T13.