Renesas CP82C54-10

Programmable Timer Single 24-Pin PDIP
Obsolete

Documents

Download datasheets and manufacturer documentation for Renesas CP82C54-10.

IHS

Datasheet23 pages30 years ago
Datasheet23 pages30 years ago
Datasheet17 pages0 years ago

Factory Futures

Augswan

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Sep 15, 2015
Verification

Alternate Parts

Price @ 1000
$ 28.792
$ 28.792
Stock
176,476
73,315
73,315
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Quiescent Current
-
-
-
Low Level Output Current
2.5 mA
2.5 mA
2.5 mA
Frequency
10 MHz
10 MHz
10 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Descriptions

Descriptions of Renesas CP82C54-10 provided by its distributors.

Programmable Timer Single 24-Pin PDIP
Lead Tin Active PDIP Through Hole (Type) IC 70C 100ns 5.5V 1996
Renesas CMOS Programmable Interval Timer
PERIPH PRG-CNTR 5V 10MHZ 24PDIP COM<AZ
Programmable Timer, 3 Timer(s)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP 82C5410
  • CP82C5410