Renesas CD22M3494MQ

Cross Point Switch, 1 Func, 16 Channel, BIMOS, PQCC44
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CD22M3494MQ.

IHS

Datasheet8 pages26 years ago
Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 8.07
$ 8.07
Stock
244,715
196,576
196,576
Authorized Distributors
0
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Logic Function
-
-
-
Number of Circuits
1
1
1
Number of Inputs
-
24
24
Number of Outputs
-
24
24
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Input Mux - 4:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:2 LVPECL

Descriptions

Descriptions of Renesas CD22M3494MQ provided by its distributors.

Cross Point Switch, 1 Func, 16 Channel, BIMOS, PQCC44
- Analog Switches / Multiplexers ROHS
XPOINT SWITCH, 16 CHANNEL, BIMOS
IC MUX 16:8 65OHM 44PLCC
CD22M3494MQ HAR

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M