International Rectifier IRFZ40PBF

Transistor MOSFET N-CH 50V 35A 3-Pin (3+Tab) TO-220AB
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestIRFZ40PBF177
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRFZ40PBF.

IHS

Datasheet1 page0 years ago

Factory Futures

Newark

iiiC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01

Descriptions

Descriptions of International Rectifier IRFZ40PBF provided by its distributors.

Transistor MOSFET N-CH 50V 35A 3-Pin (3+Tab) TO-220AB
Power Field-Effect Transistor, 50A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:50V; Continuous Drain Current, Id:35A; Package/Case:TO-220AB; Continuous Drain Current - 25 Deg C:35A; Drain-Source Breakdown Voltage:50V ;RoHS Compliant: Yes
MOSFET, N; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:60V; On Resistance Rds(on):28mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:150W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:50A; Package / Case:TO-220AB; Power Dissipation Pd:150W; Termination Type:Through Hole; Voltage Vds Typ:50V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.