International Rectifier IRF6612

Trans MOSFET N-CH 30V 136A 7-Pin Direct-FET MX
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRF6612.

IHS

Datasheet12 pages20 years ago

DigiKey

iiiC

Alternate Parts

Price @ 1000
$ 3.12
Stock
122,143
368,460
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
24 A
24 A
Threshold Voltage
-
-
Rds On Max
3.3 mΩ
3.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
89 W
89 W
Input Capacitance
3.97 nF
3.97 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-02-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-06-01
LTD Date2013-09-01

Descriptions

Descriptions of International Rectifier IRF6612 provided by its distributors.

Trans MOSFET N-CH 30V 136A 7-Pin Direct-FET MX
Power Field-Effect Transistor, 24A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MX, ISOMETRIC-3
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:19A; On Resistance, Rds(on):2.5ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DirectFET MX ;RoHS Compliant: No

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.