What’s new: Find the right parts faster with our redesigned experience

Learn more

International Rectifier 10MQ060N

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier 10MQ060N.

IHS

Datasheet6 pages21 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-09-15

Descriptions

Descriptions of International Rectifier 10MQ060N provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon
SCHOTTKY RECTIFIER, 2.1A, 60V, SMA,
DIODE SCHOTTKY 60V 2.1A DO214AC
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:60V; Package/Case:SMA; Current Rating:1.5A; Forward Current:1.5A; Forward Voltage:0.63V; Leaded Process Compatible:No; Leakage Current:0.5mA; Operating Temp. Max:150 C RoHS Compliant: No
DIODE, SCHOTTKY 1.5A 60V; Diode type:Schottky; Voltage, Vrrm:60V; Current, If av:1.5A; Voltage, Vf max:0.62V; Termination Type:SMD; Case style:SMA; Case style, alternate:DO-214AC; Current, If Vf:1.5A; Current, Ifs max:120A; Current, Ir max:1A; Marking, SMD:IR1H; Temperature, Tc:110°C; Voltage, forward at If:0.56V

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.