What’s new: Find the right parts faster with our redesigned experience

Learn more

Intel WGI210IT S LJXS

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 0.9V/3.3V Automotive 64-Pin QFN EP
$ 9.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel WGI210IT S LJXS.

Inventory History

3 month trend:
+107%

CAD Models

Download Intel WGI210IT S LJXS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.11
$ 8.996
$ 8.996
Stock
143,356
188,884
188,884
Authorized Distributors
5
2
2
Number of Ports
-
-
-
Case/Package
QFN EP
-
-
Max Operating Temperature
85 °C
-
-
Min Operating Temperature
-40 °C
-
-
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
-
-
Number of Pins
64
-
-
Data Rate
1 Gbps
-
-
Min Supply Voltage
2.97 V
4.5 V
4.5 V
Max Supply Voltage
3.465 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code5A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-11-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.05V/1.9V/3.3V 64-Pin QFN EP
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.05V/1.9V/3.3V 64-Pin QFN EP
Gigabit Ethernet Transceiver, 2.375 V to 2.625 V, 48 Pins, QFN-EP
Microcontroller, FLASH, 25MHz, CMOS, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.05V/1.9V/3.3V 64-Pin PQFN EP Tray
PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 48-Pin QFN EP

Descriptions

Descriptions of Intel WGI210IT S LJXS provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 0.9V/3.3V Automotive 64-Pin QFN EP
Ethernet Controller, 900 mV, 64 Pins, QFN-EP
LAN Controller, CMOS, LEAD FREE
Ethernet Transceiver, 1-Trnsvr

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • WGI210IT SLJXS
  • WGI210IT/SLJXS
  • WGI210ITS LJXS
  • WGI210ITSLJXS