Intel S80C188XL20

MPU 188 Processor CISC 16-Bit 20MHz 80-Pin QFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel S80C188XL20.

IHS

Datasheet48 pages30 years ago

iiiC

Sierra IC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.155
Stock
5,438
115,357
Authorized Distributors
0
2
Case/Package
QFP
QFP
Number of Pins
80
80
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
20 MHz
20 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-12-16
LTD Date2006-03-16

Descriptions

Descriptions of Intel S80C188XL20 provided by its distributors.

MPU 188 Processor CISC 16-Bit 20MHz 80-Pin QFP
Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80
IC MPU I186 20MHZ 80QFP
IC DGTL POT 45KOHM 64TAP 16TSSOP

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • S80C188-XL20
  • S80C188XL-20