Intel GCIXP1200EB

RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA432
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel GCIXP1200EB.

IHS

Datasheet144 pages24 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 313.688
Stock
35,174
16,371
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
432
432
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
200 MHz
200 MHz
Interface
-
-
Min Supply Voltage
1.9 V
1.9 V
Max Supply Voltage
2.1 V
2.1 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2000-05-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel GCIXP1200EB provided by its distributors.

RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA432
32-BIT 200 MHz RISC PROCESSOR PBGA432
IC MPU STRONGARM 200MHZ 432BGA
Network Proc 3.3V 165.89MHz 432-Pin HL-BGA

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON