Intel EWIXP425BDT

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel EWIXP425BDT.

IHS

Datasheet130 pages19 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 22.863
Stock
33,548
245,802
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
492
492
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
33.33 MHz
33.33 MHz
Interface
-
-
Min Supply Voltage
1.235 V
1.235 V
Max Supply Voltage
1.365 V
1.365 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-07-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-03-30
LTD Date2007-09-28

Descriptions

Descriptions of Intel EWIXP425BDT provided by its distributors.

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
Contact for details
EWIXP425BDT <AZ

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON