Renesas 74CBTLV16292PAG

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP Tube
$ 2.238
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 74CBTLV16292PAG.

Upverter

Datasheet6 pages6 years ago
Datasheet6 pages6 years ago
Technical Drawing2 pages7 years ago

Renesas

IHS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jun 1, 2019
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.238
$ 1.69
Stock
512,077
134,543
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
-
24
Number of Outputs
-
12
Number of Circuits
1
1
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2002-06-07
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-07-03
LTD Date2025-01-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74CB3Q16211DGGR
3.3-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV16292GR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP T/R
Texas InstrumentsSN74CB3Q16244DGGR
8ns 16 16 4 2.3V 3.6V 64mA -64mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin TSSOP W T/R
16-Bit to 32-Bit Multiplexer/Demultiplexer Bus Switch with -2 V Under-Shoot Protection
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP T/R

Descriptions

Descriptions of Renesas 74CBTLV16292PAG provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP Tube
Low-Voltage 12-Bit 1:2 Mux / Demux Bus Switch with Internal Pull Down Resistors
Bus Exchanger, CBTLV/3B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56
Lead Free RoHS Compliant DUAL TRUE (Type) 85C -128mA 14mm 3.6V
Digital Bus Switch ICs 12BIT 1:2 MUX 3.3V
IC BUS SW MUX/DEMUX 12B 56TSSOP
IC MUX/DEMUX 12 X 1:2 56-TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M