What’s new: Find the right parts faster with our redesigned experience

Learn more

Instek GPS-3303

GW Instek GPS-3303 3 Channel 195W DC Power Supply
$ 414.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPS-3303.

Farnell

Datasheet1 page16 years ago

Burklin Elektronik

Inventory History

3 month trend:
-25.33%

Descriptions

Descriptions of Instek GPS-3303 provided by its distributors.

GW Instek GPS-3303 3 Channel 195W DC Power Supply
POWER SUPPLY, BENCH, ADJ, 3O/P, 30V; Power Supply Output Type:Adjustable, Fixed; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:195W; Plug Type:-
Output Power W = 195 / Output Voltage 1 Max. V = 30 / Output Voltage 2 Max. V = 30 / Output Voltage 3 Max. V = 5 / Outputs = 3 / Input Voltage Min. V = 100 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 3 / Output Current 2 Max. A = 3 / Output Current 3 Max. A = 3 / Output Type 1 = Adjustable / Output Type 2 = Adjustable / Output Type 3 = Fixed / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Ripple & Noise (V) mV = 1 / Ripple & Noise (V) mV = 2 / Display Type = LED / Response Time us = 100 / Warranty = 2 Years / Programmable = No

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GPS-3303.