Infineon XMC1100Q024F0064ABXUMA1

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 24-Pin VQFN EP T/R - Tape and Reel
$ 1.196
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC1100Q024F0064ABXUMA1.

IHS

Datasheet68 pages9 years ago

Infineon

element14 APAC

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.89%

CAD Models

Download Infineon XMC1100Q024F0064ABXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-09-22
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-04-30
LTD Date2026-10-31

Related Parts

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 24-Pin VQFN EP T/R - Tape and Reel
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 28-Pin TSSOP T/R
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 28-Pin TSSOP T/R
STMicroelectronicsSTM32L031F4P6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 20-Pin TSSOP Tray

Descriptions

Descriptions of Infineon XMC1100Q024F0064ABXUMA1 provided by its distributors.

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 24-Pin VQFN EP T/R - Tape and Reel
ARM MCU, XMC1000 Family XMC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 33.2 MHz, 64 KB
XMC1000 Series 64 kB Flash 16 kB RAM 32 Bit Microcontroller - VQFN-24EP
IC MCU 32BIT 64KB FLASH 24VQFN / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 32MHz 64KB (64K x 8) FLASH PG-VQFN-24-19
MPU, ARM CORTEX-M0, 33.2MHZ, VQFN-24; Product Range: XMC Family XMC11xx Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 33.2MHz; Program Memory Size: ; Available until stocks are exhausted
Mcu, 32Bit, 33.2Mhz, Vqfn-24; Product Range:Xmc Family Xmc11Xx Series Microcontrollers; Device Core:Arm Cortex-M0; Data Bus Width:32 Bit; Operating Frequency Max:33.2Mhz; Program Memory Size:64Kb; No. Of Pins:24Pins; Qualification:- Rohs Compliant: Yes |Infineon XMC1100Q024F0064ABXUMA1
32-bit Microcontrollers with ARM® Cortex®-M0 for a broad range of price sensitive applications however demanding state of the art functionality. The XMC1100 series belongs to the XMC1000 Family of industrial microcontrollers based on the ARM Cortex-M0 processor core. The XMC1100 series devices are designed for general purpose applications. Increasing complexity and demand for computing power of embedded control applications requires microcontrollers to have a significant CPU performance, integrated peripheral functionality and rapid development environment enabling short time-to market, without compromising cost efficiency.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001248396
  • XMC1100-Q024F0064 AB
  • XMC1100-Q024F0064AB
  • XMC1100Q024F0064 AB
  • XMC1100Q024F0064AB