Infineon XE164F96F80LACFXUMA1

MCU 16-bit XE166 CISC/DSP/RISC 768KB Flash 3.3V/5V 100-Pin LQFP EP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XE164F96F80LACFXUMA1.

IHS

Datasheet114 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon XE164F96F80LACFXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2008-08-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-02-29
LTD Date2024-08-31

Related Parts

MCU 16-bit XE166 CISC/DSP/RISC 768KB Flash 3.3V/5V 100-Pin LQFP EP Tray
16-BIT FLASH RISC MCU / C166SV2 XE16x Microcontroller IC 16-Bit 80MHz 576KB (576K x 8) FLASH PG-LQFP-100-3
MCU 16-Bit XE166 CISC/DSP/RISC 576KB Flash 3.3/5V 100-Pin LQFP EP T/R
NXP SemiconductorsS9S12HY64J0CLL
16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100
NXP SemiconductorsS9S12HA32J0CLL
16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100
NXP SemiconductorsS9S12HY64J0MLL
16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 100

Descriptions

Descriptions of Infineon XE164F96F80LACFXUMA1 provided by its distributors.

MCU 16-bit XE166 CISC/DSP/RISC 768KB Flash 3.3V/5V 100-Pin LQFP EP
RISC Microcontroller, 16-Bit, FLASH, 80MHz, CMOS, PQFP100
Mcu, 16Bit, C166, 80Mhz, Lqfp-100; Product Range:Xe166 Family Xe164F9 Series Microcontrollers; Architecture:C166; No. Of Bits:16Bit; Cpu Speed:80Mhz; Program Memory Size:768Kb; Ram Memory Size:64Kb; No. Of Pins:100Pins; Mcu Case Rohs Compliant: Yes |Infineon XE164F96F80LACFXUMA1
The XE164 series of real time signal controllers is a part of the Infineon XE166 Family of full-feature single-chip CMOS microcontrollers. | Summary of Features: Package: PG-LQFP-100; CAN Nodes: 4; Program Memory: 768.0 KByte; FlexRay: no; Type of Serial I/O Interfaces: 6 x SPI, LIN, UART, IIC, IIS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAF-XE164F-96F80L AC
  • SAF-XE164F-96F80LAC
  • SP000450812