Infineon TLE7182EMXUMA1

Tape & Reel (TR) TLE7182 Half-Bridge 2005 gate driver 250ns 200ns -40C~150C TJ 1V 2V 8.65mm
$ 2.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7182EMXUMA1.

SHENGYU ELECTRONICS

Datasheet28 pages15 years ago

Inventory History

3 month trend:
+17.05%

CAD Models

Download Infineon TLE7182EMXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon TLE7182EMXUMA1 provided by its distributors.

Tape & Reel (TR) TLE7182 Half-Bridge 2005 gate driver 250ns 200ns -40C~150C TJ 1V 2V 8.65mm
TLE7182EM Series 34 V H-Bridge and Dual Half Bridge Driver IC - PG-SSOP-24-4
MOSFET and Power Driver 0.35A 4-OUT Hi/Lo Side Non-Inv 24-Pin SSOP T/R
The TLE7182EM is a H-bridge driver IC dedicated to control 4 N-channel MOSFETs typically forming the converter for a high current DC motor drives in the automotive sector, PG-SSOP-24, RoHS
Infineon SCT
MOSFET DRIVER, AEC-Q100, SSOP-24; Driver Configuration: Half Bridge; Peak Output Current: -; Supply Voltage Min: 7V; Supply Voltage Max: 34V; Driver Case Style: SSOP; No. of Pins: 24Pins; Input Delay: -; Output Delay: -; Operati
Mosfet Driver, Aec-Q100, Ssop-24; No. Of Channels:4Channels; Gate Driver Type:Non-Isolated; Driver Configuration:Half Bridge; Power Switch Type:Mosfet; No. Of Pins:24Pins; Ic Case/Package:Ssop; Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon Technologies TLE7182EMXUMA1
It incorporates several protection features such as over current and short circuit detection as well as under-, over voltage and over temperature diagnosis. The TLE7182EM perfectly fits for driving 2 valves or solenoids too. Typical applications are fans, pumps and electric power steering. The MOTIX™ TLE7182EM is designed for a 12V power net.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000628810
  • TLE7182EM