Infineon TC387QP160F300SAEKXUMA1

MCU, 32BIT, 300MHZ, LFBGA-292; Available until stocks are exhausted
$ 37.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TC387QP160F300SAEKXUMA1.

IHS

Datasheet414 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TC387QP160F300SAEKXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon TC387QP160F300SAEKXUMA1 provided by its distributors.

MCU, 32BIT, 300MHZ, LFBGA-292; Available until stocks are exhausted
32-bit MCU, TriCore, 300 MHz, 10 MB, 1376 KB, 292 Pins, LFBGA
Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA292
Application Processors & System-on-Chip (SoC); SAK-TC387QP-160F300S AE; INFINEON TECHNOLOGIES
MCU 32-bit TriCore RISC 10MB Flash Automotive AEC-Q100
IC MCU 32BIT 10MB FLASH 292LFBGA
LFBGA-292 Pre-ordered transistors ROHS
MCU, 10/12BIT, 300MHZ, LFBGA-292; Product Range:AURIX Family TC38x Series Microcontrollers; Device Core:TriCore; Data Bus Width:32 bit; Operating Frequency Max:300MHz; Program Memory Size:10MB; No. of Pins:292Pins RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAK-TC387QP-160F300S AE
  • SAK-TC387QP-160F300S-AE
  • SAK-TC387QP-160F300S?AE
  • SAK-TC387QP-160F300SAE
  • SAK-TC387QP160F300S AE
  • SAK-TC387QP160F300SAE
  • SP005351247