
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | SLS32AIA010MLUSON10XTMA2 | 0 | 4K | Tape & Reel | ||||||||
| Avnet | SLS32AIA010MLUSON10XTMA2 | 0 | 20K | 2d | ||||||||
| Arrow Electronics | SLS32AIA010MLUSON10XTMA2 | 0 | 20K | |||||||||
| Farnell | SLS32AIA010MLUSON10XTMA2 | 0 | 1 | Cut Tape | 7h | |||||||
| Mouser | 726-010MLUSON10XTMA2 | 6,887 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Infineon SLS32AIA010MLUSON10XTMA2.
Download Infineon SLS32AIA010MLUSON10XTMA2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Infineon SLS32AIA010MLUSON10XTMA2 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon SLS32AIA010MLUSON10XTMA2.