Infineon PXE1110CDMG003XTMA1

PXE1110CDMG003XTMA1 Infineon Digital Dual Output 1+1 VR12.5 & VR13 CPU Controller 40-QFN RoHS
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PXE1110CDMG003XTMA1.

IHS

Datasheet20 pages5 years ago

Inventory History

3 month trend:
-0.08%

CAD Models

Download Infineon PXE1110CDMG003XTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon PXE1110CDMG003XTMA1 provided by its distributors.

PXE1110CDMG003XTMA1 Infineon Digital Dual Output 1+1 VR12.5 & VR13 CPU Controller 40-QFN RoHS
Infineon DCDC, DC-DC, 0.5 V, 2.5 V, 3.6 V, PG-VQFN-40
DC/DCCntrlr Single-OUT Step Down 40-Pin VQFN EP T/R
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC40
ROHS3Compliant Active Tape & Reel (TR) DC-DC Controller IC
Infineon PXE1110CDMG003XTMA1 DCDC转换器
High Reliability Microcontrollers IC
Gate Drivers PRIMARION CONTROLLER
PXE1110CDM-G003 - IFX PRIMARION
The Infineon Technologies enterprise digital controllers provide intelligent power for Intel™ VR12.5 and VR13 applications. Command and monitor functions are controlled through the Intel SVID interface which supports 5mV/step VID table, power states (PS), and VR Data & Configuration Register requirements. Infineon’s memory controllers utilize digital technology to implement all control functions, providing the ultimate system solution in terms of flexibility and stability.Advanced control loop features, such as Active Transient Response (ATR) modulation and fast DVID response enable optimal response to high load transients. Programmable temperature compensation to current sense allows the designer to tailor the response for best load line accuracy over temperature. Best-in-class noise immunity is achieved through high oversample rate and digital current estimation.Protection features include a comprehensive suite of sophisticated over-voltage, under-voltage, over-temperature, and over-current protections. Memory controllers also detect and protect against an open or short circuit on the remote sensing inputs. These attributes provide a complete and advanced protection feature set for microprocessor and power systems.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXE1110CDM-G003
  • SP001599446