Infineon IRS2168DSPBF

Advanced PFC and Ballast Control IC in a 16-Lead SOIC Package
$ 3.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2168DSPBF.

SHENGYU ELECTRONICS

Datasheet21 pages19 years ago

element14 APAC

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-04
LTD Date2017-09-04

Related Parts

MicrochipHV9120NG-G
High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16SOIC
MicrochipHV9123NG-G
HV9123 Flyback Tube Positive DC to DC switching controller 20ns 750muA 665.986997mg 13.5V
MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16

Descriptions

Descriptions of Infineon IRS2168DSPBF provided by its distributors.

Advanced PFC and Ballast Control IC in a 16-Lead SOIC Package
Power Factor And Fluorescent Light Controller, Voltage-mode, 0.5A, 89kHz Switching Freq-Max, PDSO16
Ballast Controller 16-Pin SOIC N Tube
ADVANCED PFC + BALLAST CONTROL IC, PG-DSO-16, RoHS
Infineon SCT
IC PFC/BALLAS CTR 46.5KHZ 16SOIC
IC, CONTROL, ADV. PFC, BALLAST, SMD; Module Configuration:Half Bridge; Supply Current:10mA; Meter Display Type:Fluorescent Lamp; Supply Voltage Range:11.5V to 16.6V; Driver Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:2168; Device Type:Ballast Control; Output Sink Current Min:260mA; Output Source Current Min:180mA; Package / Case:SOIC; Supply Voltage Max:16.6V; Supply Voltage Min:11.5V; Termination Type:SMD
Benefits: PFC, ballast control and 600 V half-bridge driver in one IC; Critical-conduction mode boost-type PFC; Programmable PFC over-current protection; Programmable half-bridge over-current protection; Programmable preheat frequency; Programmable preheat time; Programmable ignition ramp; Programmable run frequency; Closed-loop ignition current regulation; RoHs compliant; Fixed internal 1.6 s HO and LO deadtime; Voltage-controlled oscillator (VCO); End-of-life window comparator pin; Internal 65-event current sense up/down fault counter; DC bus undervoltage reset; Lamp removal/auto-restart shutdown pin; Internal bootstrap MOSFET; Internal 15.6 V Zener clamp diode on Vcc; Micropower startup (250 A); Latch immunity and ESD protection | Target Applications: Lighting Fluorescent Ballast

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2168DSPBF
  • SP001573264