Infineon IRGB5B120KDPBF

IRGB5B120KDPbF Series 1200 V 12 A Insulated Gate Bipolar Transistor - TO-220AB
$ 11.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGB5B120KDPBF.

IHS

Datasheet12 pages17 years ago

Factory Futures

RS (Formerly Allied Electronics)

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-03-13
LTD Date2008-09-13

Related Parts

LittelfuseIXA12IF1200PB
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-220AB, RoHS
Trans IGBT Chip N=-CH 1200V 35A 298000mW 3-Pin(3+Tab) TO-220AB Rail
600V UltraFast 10-30 kHz Copack IGBT in a TO-220AB package, TO220COPAK-3, RoHS
Trans IGBT Chip N-CH 1200V 21A 167000mW 3-Pin(3+Tab) TO-220AB Rail
LittelfuseIXA20I1200PB
IXA20I1200PB Series 1200 V 38 A Through Hole Silicon IGBT - TO-220-3
LittelfuseIXGP20N120A3
Trans IGBT Chip N=-CH 1200V 40A 180000mW 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of Infineon IRGB5B120KDPBF provided by its distributors.

IRGB5B120KDPbF Series 1200 V 12 A Insulated Gate Bipolar Transistor - TO-220AB
Trans IGBT Chip N-CH 1.2KV 12A 3-Pin(3+Tab) TO-220AB
1200V UltraFast 10-30 kHz Copack IGBT in a TO-220AB package
SINGLE IGBT, 1.2KV, 12A; Transistor Type; SINGLE IGBT, 1.2KV, 12A; Transistor Type:IGBT; DC Collector Current:12A; Collector Emitter Voltage Vces:1.2kV; Power Dissipation Pd:89W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Min:-55°C; No. of Pins:3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGB5B120KDPBF
  • IRGB5B120KD
  • IRGB5B120KDPBF.
  • SP001549620