Infineon IRFI4212H-117P

100V Dual N-Channel Digital Audio HEXFET Power MOSFET in a TO-220 Full-Pak(Iso) package
$ 1.801
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFI4212H-117P.

IHS

Datasheet8 pages19 years ago
Datasheet7 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-21
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

150V Dual N-Channel Digital Audio HEXFET Power MOSFET in a TO-220 Full-Pak(Iso) package
STMicroelectronicsSTF7NM60N
N-channel 600 V, 5 A, 0.84 Ohm MDmesh(TM) II Power MOSFET in TO-220FP package
STMicroelectronicsSTF12N65M5
N-channel 650 V, 0.39 Ohm typ., 8.5 A MDmesh M5 Power MOSFET in TO-220FP package
Trans MOSFET N-CH 55V 33A Automotive AEC-Q101 5-Pin(5+Tab) TO-220AB Tube
InfineonBTS247Z
Trans MOSFET N-CH 55V 33A Automotive 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of Infineon IRFI4212H-117P provided by its distributors.

100V Dual N-Channel Digital Audio HEXFET Power MOSFET in a TO-220 Full-Pak(Iso) package
MOSFET, Dual N Ch., Digital Audio, 5-PIN TO-220, 100V, 58MOHM, 11A, 6.9 NC
Trans MOSFET N-CH Si 100V 11A 5-Pin(5+Tab) TO-220FP Tube / MOSFET 2N-CH 100V 11A TO-220FP-5
Dual N-Channel 100 V 72.5 mOhm 18 nC HEXFET® Power Mosfet - TO-220-5
18W 20V 5V@ 250¦ÌA 18nC@ 10V 2N 100V 72.5m¦¸@ 6.6A,10V 11A 490pF@50V TO-220F-5 16.53mm
MOSFET, NN CH, 100V, TO-220 F-PAK; Transistor Polarity:N Channel; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:18W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:5; SVHC:No SVHC (20-Jun-2011); Current Id Max:11A; Drain Source Voltage Vds:100V; Module Configuration:Dual; On Resistance Rds(on):58mohm; Power Dissipation Pd:18W
Benefits: RoHS Compliant; Low RDS(on); Dual N-Channel MOSFET; Integrated Half Bridge package; Optimized for Class-D Audio Amplifier Applications; Low Qrr for better THD and improved efficiency; Low Qg and Qsw for Better THD and Improved Efficiency | Target Applications: Class D Audio

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFI4212H117P
  • SP001560448