Infineon IR3856MTRPBF

6 A highly integrated synchronous buck regulator, PQFN-24L (4X5), RoHS
$ 1.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR3856MTRPBF.

IHS

Datasheet35 pages13 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-31
LTD Date2024-12-31

Related Parts

Texas InstrumentsTPS54620RHLR
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Texas InstrumentsTPS54620RGYT
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Texas InstrumentsTPS54620RGYR
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150

Descriptions

Descriptions of Infineon IR3856MTRPBF provided by its distributors.

6 A highly integrated synchronous buck regulator, PQFN-24L (4X5), RoHS
Infineon SCT
IR3856 Series 1.5 - 16 Vin 6 A 1.5 Mhz Synchronous Buck Regulator - QFN 17
Switching Regulator, Voltage-mode, 6A, 1650kHz Switching Freq-Max, QCC15
Benefits: Programmable Soft Start; Programmable Over Current Protection; Pre-Bias Start Up
Conv DC-DC 1.5V to 21V Step Down Single-Out 0.7V to 18.9V 6A 16-Pin Power QFN EP T/R
Highly Efficient Integrated 6A Sync Buck Regulator
IC, DC-DC CONV, 1.5 MHz, QFN-17; Primary; IC, DC-DC CONV, 1.5 MHz, QFN-17; Primary Input Voltage:21V; No. of Outputs:1; Output Voltage:18.9V; Output Current:6A; No. of Pins:17; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Leaded Process Compatible:Yes
INTEGRATED DC-DC POL CONVERTERS; Topology: Synchronous Buck (Step Down); Input Voltage Min: 1.5V; Input Voltage Max: 21V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: QFN; No. of Pins: 17Pins; Output Current: 6A; Output Voltage Min: 700mV; Output Voltage Max: 18.9V; Switching Frequency: 1.5MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); DC / DC Converter Type: Module; No. of Outputs: 1 Output

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR3856M
  • IR3856MTRPBF.
  • SP001529064